Part Details for DRC12-70PC by TE Connectivity
Overview of DRC12-70PC by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16470/PCBZ | Analog Devices | ADIS16470/PCBZ EVAL BD |
Price & Stock for DRC12-70PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC12-70PC-ND
|
DigiKey | REC, 70P, BLK, N, FLANGE, C Min Qty: 1 Lead time: 16 Weeks Container: Box |
26 In Stock |
|
$34.2930 / $43.8300 | Buy Now |
DISTI #
571-DRC12-70PC
|
Mouser Electronics | Automotive Connectors 70P RECP ASM RoHS: Compliant | 29 |
|
$34.2900 / $43.8300 | Buy Now |
DISTI #
70230539
|
RS | DC Connector Receptacle, 70 Position, Mounting Flange, 14-20 AWG, DRC Series | TE Connectivity DRC12-70PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 22 |
|
$108.8900 / $118.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$33.1600 | Buy Now |
DISTI #
DCNDRC12-70PC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 70P, BLK, N, FLANGE, C RoHS: Compliant |
19 In Stock |
|
$32.6900 / $79.2300 | Buy Now |
DISTI #
63061699
|
Verical | 70P RECP ASM Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 19 |
|
$44.8110 / $102.9990 | Buy Now |
DISTI #
DRC12-70PC
|
TTI | Automotive Connectors 70P RECP ASM Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.9500 / $37.0100 | Buy Now |
DISTI #
DCNDRC12-70PC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DRC12-70PC
|
Avnet Abacus | (Alt: DRC12-70PC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DRC12-70PC
DRC12-70PC CAD Models
DRC12-70PC Part Data Attributes
|
DRC12-70PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC12-70PC
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 4.993 inch | |
Body Depth | 2.32 inch | |
Body Length | 1.757 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |