-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16240PA8 | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER | |
74ALVCH16540PA8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74ALVCH16540PA9 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks | 0 |
|
$43.1100 | Buy Now |
|
Onlinecomponents.com | HDR, 40P, BLK, RA, M5 FLG, SN/NI/CU, A RoHS: Compliant | 0 |
|
$40.8700 / $54.1000 | Buy Now |
DISTI #
DRC13-40PA-CG01
|
Avnet Abacus | (Alt: DRC13-40PA-CG01) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 40P, BLK, RA, M5 FLG, SN/NI/CU, A RoHS: Compliant | 0 |
|
$40.8700 / $54.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC13-40PA-CG01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC13-40PA-CG01
TE Connectivity
40P RECP ASM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.742 inch | |
Body Length | 1.39 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.45 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |