-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC13-40PB
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 303 |
|
$28.8000 / $38.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$32.5900 | Buy Now |
|
Onlinecomponents.com | HDR, 40P, BLK, RA, 1032 FLG, SN/NI/CU, B | 0 |
|
$34.6100 / $85.5500 | Buy Now |
DISTI #
DRC13-40PB
|
TME | Connector: wire-wire/PCB, DRC, male, socket, for panel mounting Min Qty: 1 | 0 |
|
$64.0600 / $91.5600 | RFQ |
DISTI #
DRC13-40PB
|
Avnet Abacus | (Alt: DRC13-40PB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDR, 40P, BLK, RA, 1032 FLG, SN/NI/CU, B | 0 |
|
$34.6100 / $85.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC13-40PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC13-40PB
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.742 inch | |
Body Depth | 1.39 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.45 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |