There are no models available for this part yet.
Overview of DRC13-70PD-B027 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P70PDE121E9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 500 mating cycles and ROHS Compliant | |
HM2P70PDE121N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles, |
Price & Stock for DRC13-70PD-B027 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCNDRC13-70PD-B027
|
Heilind Electronics | HDR, 70P, BLK, RA, M5, FLG, NI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HDR, 70P, BLK, RA, M5, FLG, NI/CU, D RoHS: Compliant | 0 |
|
$46.8700 / $83.9900 | Buy Now | ||
DISTI #
DCNDRC13-70PD-B027
|
Interstate Connecting Components | HDR, 70P, BLK, RA, M5, FLG, NI | 0 |
|
Buy Now | ||
DISTI #
DRC13-70PD-B027
|
Avnet Abacus | Conn Rectangular Receptacle 70 POS 10.98mm Solder Panel Mount/Through Hole RA (Alt: DRC13-70PD-B027) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HDR, 70P, BLK, RA, M5, FLG, NI/CU, D RoHS: Compliant | 0 |
|
$46.8700 / $83.9900 | Buy Now |
CAD Models for DRC13-70PD-B027 by TE Connectivity
Part Data Attributes for DRC13-70PD-B027 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
5 inch
|
Body Depth
|
1.504 inch
|
Body Length
|
1.822 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE46
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
13 A
|
Rated Voltage
|
250 V
|
Shell Material
|
BRASS
|
Terminal Pitch
|
5.45 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
70
|