-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16240PA8 | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER | |
74ALVCH16540PA8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74ALVCH16540PA9 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8233
|
Newark | Rec, 40P, Blk, N, A |Deutsch Te Connectivity DRC14-40PA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $56.1800 | Buy Now |
DISTI #
1734-DRC14-40PA-ND
|
DigiKey | REC, 40P, BLK, N, A Min Qty: 1 Lead time: 16 Weeks Container: Box |
254 In Stock |
|
$21.1290 / $28.5300 | Buy Now |
DISTI #
571-DRC14-40PA
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 6 |
|
$21.1200 / $28.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks | 0 |
|
$19.8400 | Buy Now |
DISTI #
DCNDRC14-40PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | DRC RCP IN Line RoHS: Compliant |
38 In Stock 100 On Order |
|
$20.6100 / $29.4100 | Buy Now |
DISTI #
DRC14-40PA
|
TTI | Automotive Connectors 40P RECP ASM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$20.6100 / $28.2400 | Buy Now |
DISTI #
DCNDRC14-40PA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DRC14-40PA
|
Avnet Abacus | (Alt: DRC14-40PA) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DRC14-40PA
|
Avnet Abacus | (Alt: DRC14-40PA) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC14-40PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC14-40PA
TE Connectivity
40P RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.908 inch | |
Body Depth | 1.202 inch | |
Body Length | 1.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |