Part Details for DRC14-40PCE by TE Connectivity
Overview of DRC14-40PCE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRC14-40PCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC14-40PCE
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 0 |
|
$22.3500 / $23.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Lead time: 12 Weeks | 0 |
|
$20.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9800 / $39.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9800 / $39.7000 | Buy Now |
Part Details for DRC14-40PCE
DRC14-40PCE CAD Models
DRC14-40PCE Part Data Attributes
|
DRC14-40PCE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC14-40PCE
TE Connectivity
40 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.202 inch | |
Body Depth | 1.699 inch | |
Body Length | 2.908 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |