-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC16-70SDE-P013
|
Mouser Electronics | Automotive Connectors 70P PLUG ASM RoHS: Compliant | 56 |
|
$29.7900 / $40.2100 | Buy Now |
DISTI #
DCNDRC16-70SDE-P013
|
Heilind Electronics | PLG, 70P, BLK, E, SEAL BOND, D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 70P, BLK, E, SEAL BOND, D RoHS: Compliant | 0 |
|
$28.6700 / $75.7600 | Buy Now |
DISTI #
DCNDRC16-70SDE-P013
|
Interstate Connecting Components | PLG, 70P, BLK, E, SEAL BOND, D | 0 |
|
Buy Now | |
DISTI #
DRC16-70SDE-P013
|
Avnet Abacus | (Alt: DRC16-70SDE-P013) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 70P, BLK, E, SEAL BOND, D RoHS: Compliant | 0 |
|
$28.6700 / $75.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC16-70SDE-P013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC16-70SDE-P013
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 4.094 inch | |
Body Depth | 1.421 inch | |
Body Length | 1.643 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |