-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC18-40SAE-ND
|
DigiKey | CONN PLUG HSG 40POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$22.4096 / $30.2600 | Buy Now |
DISTI #
571-DRC18-40SAE
|
Mouser Electronics | Automotive Connectors 40P PLUG ASM RoHS: Compliant | 78 |
|
$22.4000 / $30.2600 | Buy Now |
DISTI #
71443499
|
RS | Circular Connector, Plug 40P ASM DEUTSCH DRC Series | TE Connectivity DRC18-40SAE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0500 / $55.0600 | RFQ |
DISTI #
DCNDRC18-40SAE
|
Heilind Electronics | DRC18-40SAE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 40P, BLK, E, A RoHS: Compliant | 0 |
|
$21.8700 / $57.0200 | Buy Now |
DISTI #
DRC18-40SAE
|
TTI | Automotive Connectors 40P PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.1800 / $29.9600 | Buy Now |
DISTI #
DCNDRC18-40SAE
|
Interstate Connecting Components | DRC18-40SAE | 0 |
|
Buy Now | |
DISTI #
DRC18-40SAE
|
Avnet Abacus | (Alt: DRC18-40SAE) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 40P, BLK, E, A RoHS: Compliant | 0 |
|
$21.8700 / $57.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC18-40SAE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC18-40SAE
TE Connectivity
40P PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.868 inch | |
Body Depth | 1.202 inch | |
Body Length | 1.592 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |