There are no models available for this part yet.
Overview of DRC18-40SBE-P013 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DRC18-40SBE-P013 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DRC18-40SBE-P013
|
Mouser Electronics | Automotive Connectors 40P PLUG ASM RoHS: Compliant | 145 |
|
$23.7700 / $32.5100 | Buy Now | |
Future Electronics | 40P PLUG ASM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 220Tray |
|
$21.7400 / $22.8300 | Buy Now | ||
Onlinecomponents.com | PLG, 40P, BLK, E, SEAL BOND, B RoHS: Compliant | 0 |
|
$24.9200 / $64.9700 | Buy Now | ||
DISTI #
DRC18-40SBE-P013
|
TTI | Automotive Connectors 40P PLUG ASM Min Qty: 125 Package Multiple: 125 Container: Each | Americas - 0 |
|
$23.3800 | Buy Now | |
DISTI #
DRC18-40SBE-P013
|
Avnet Abacus | (Alt: DRC18-40SBE-P013) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PLG, 40P, BLK, E, SEAL BOND, B RoHS: Compliant | 0 |
|
$24.9200 / $64.9700 | Buy Now |
CAD Models for DRC18-40SBE-P013 by TE Connectivity
Part Data Attributes for DRC18-40SBE-P013 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
2.868 inch
|
Body Depth
|
1.202 inch
|
Body Length
|
1.592 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Contact Row Spacing
|
0.216 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
W/STRAIN RELIEF
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Rated Voltage
|
250 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.49 mm
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|