Part Details for DRC18-40SD by TE Connectivity
Overview of DRC18-40SD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0240-SDPZ | Analog Devices | EVAL-CN0240-SDPZ |
Price & Stock for DRC18-40SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRC18-40SD
|
Mouser Electronics | Automotive Connectors 40P PLUG ASM RoHS: Compliant | 19 |
|
$28.5500 / $38.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Lead time: 12 Weeks | 0 |
|
$26.8100 | Buy Now |
|
Onlinecomponents.com | PLG, 40P, BLK, N, D RoHS: Compliant | 0 |
|
$27.4800 / $72.6700 | Buy Now |
DISTI #
DRC18-40SD
|
TTI | Automotive Connectors 40P PLUG ASM Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2600 / $29.9200 | Buy Now |
DISTI #
DRC18-40SD
|
Avnet Abacus | (Alt: DRC18-40SD) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 40P, BLK, N, D RoHS: Compliant | 0 |
|
$27.4800 / $72.6700 | Buy Now |
Part Details for DRC18-40SD
DRC18-40SD CAD Models
DRC18-40SD Part Data Attributes
|
DRC18-40SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC18-40SD
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.868 inch | |
Body Depth | 1.202 inch | |
Body Length | 1.592 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |