-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140SA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1350-ND
|
DigiKey | CONN PLUG HSG 40POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
340 In Stock |
|
$20.3430 / $21.3800 | Buy Now |
DISTI #
571-DRC26-40SA-L011
|
Mouser Electronics | Automotive Connectors 40P PLUG ASM RoHS: Compliant | 125 |
|
$20.3400 / $21.3800 | Buy Now |
DISTI #
DCNDRC26-40SA-L011
|
Heilind Electronics | DRC26-40SA-L011 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 40P, BLK, N, ROUTER CAP, A RoHS: Compliant |
42 In Stock |
|
$21.9600 / $57.3000 | Buy Now |
DISTI #
67375051
|
Verical | Conn Rectangular HDR 40 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 42 |
|
$36.7900 / $74.4900 | Buy Now |
DISTI #
DRC26-40SA-L011
|
TTI | Automotive Connectors 40P PLUG ASM Min Qty: 125 Package Multiple: 125 Container: Each | Americas - 0 |
|
$20.1400 | Buy Now |
DISTI #
DCNDRC26-40SA-L011
|
Interstate Connecting Components | DRC26-40SA-L011 | 0 |
|
Buy Now | |
DISTI #
DRC26-40SA-L011
|
Avnet Abacus | (Alt: DRC26-40SA-L011) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 40P, BLK, N, ROUTER CAP, A RoHS: Compliant |
42 In Stock |
|
$21.9600 / $57.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRC26-40SA-L011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC26-40SA-L011
TE Connectivity
40P PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.77 inch | |
Body Depth | 1.435 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.174 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.42 mm | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |