Part Details for DRS-5V30W1NZ by Delta Electronics Inc
Overview of DRS-5V30W1NZ by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS-5V30W1NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1233-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 30W Min Qty: 1 Lead time: 32 Weeks Container: Box |
200 In Stock |
|
$24.3864 / $33.7000 | Buy Now |
DISTI #
108-DRS-5V30W1NZ
|
Mouser Electronics | DIN Rail Power Supplies 5V 15W NEC Class 2 DIN Rail Pwr Supply RoHS: Compliant | 92 |
|
$24.3800 / $30.0800 | Buy Now |
DISTI #
V36:1790_16282712
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V 3A 30W 5-Pin Carton Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2248 | Americas - 7 |
|
$24.0700 / $33.4200 | Buy Now |
DISTI #
75115886
|
RS | 30W / 24V NEC Class 2 | Delta Electronics DRS-5V30W1NZ RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7900 | RFQ |
|
Future Electronics | 30 W 5 V Single Output NEC Class 2 Sync DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$26.1200 / $27.4300 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies NEC Class 2 DIN Rail 5VDC, 30W | 0 |
|
$117.2000 | Buy Now |
Part Details for DRS-5V30W1NZ
DRS-5V30W1NZ CAD Models
DRS-5V30W1NZ Part Data Attributes:
|
DRS-5V30W1NZ
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DRS-5V30W1NZ
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE 120-375VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X | |
Length | 89.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Seated Height-Max | 75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 21 mm |