Filter Your Search
1 - 1 of 1 results
|
DRS-5V30W1NZ
Delta Electronics Inc
|
$20.9386 | Yes | Yes | Active | 100 V | 5 V | 264 V | 85 V | 5 V | 5.5 V | 3 A | 1 | NO | YES | ALSO OPERATES IN DC VOLTAGE 120-375VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 15 W | 2 s | R-PXMA-X | IEC, EN, UL | 70 °C | -20 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 21 mm | 89.5 mm | 75 mm | DELTA ELECTRONICS INC | PACKAGE | unknown | EAR99 | Delta Electronics |