Part Details for DRS25-08GD81BC1SCP by Innodisk Corporation
Overview of DRS25-08GD81BC1SCP by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS25-08GD81BC1SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 2.5" SATA SSD 3MR2-P w/ Toshiba 15nm(iCell, High IOPS, Industrial, Standard Grade, 0℃, ~ +70℃, ) -- 08GB 2.5" SATA SSD 3MR2-P iCell MLC | 1 |
|
$126.3100 | Buy Now |