Part Details for DRSL-RTD-ISO by Omega Engineering
Results Overview of DRSL-RTD-ISO by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRSL-RTD-ISO Information
DRSL-RTD-ISO by Omega Engineering is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS65217DRSLT | Texas Instruments | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 | |
| TPS65994ADRSLR | Texas Instruments | Dual port USB Type-C® and USB PD controller with integrated source power switches 48-VQFN -40 to 125 | |
| TPS65217DRSLR | Texas Instruments | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 |
Price & Stock for DRSL-RTD-ISO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AH3408
|
Newark | Signal Converter, 2-Ch, 31.2Vdc/Din Rail, Signal Conditioner Input:Rtd, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:2Channels, Accuracy:0.05%, Output Accuracy:± 0.05%, Supply Voltage:31.2Vdc Rohs Compliant: Yes |Omega DRSL-RTD-ISO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$238.5000 | Buy Now |
|
DISTI #
5880-DRSL-RTD-ISO-ND
|
DigiKey | DIN RAIL SIGNAL CONDITIONER, DC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.5000 | Buy Now |
|
DISTI #
62AH3408
|
Avnet Americas | RTD INPUT DIN RAIL SIGNAL CONDITIONERS - Bulk (Alt: 62AH3408) COO: Denmark RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Partner Stock |
|
$238.5000 | Buy Now |
|
DISTI #
DRSL-RTD-ISO
|
Avnet Americas | RTD INPUT DIN RAIL SIGNAL CONDITIONERS - Bulk (Alt: DRSL-RTD-ISO) COO: Denmark RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 29 Factory Stock |
|
$238.5000 | Buy Now |
|
|
Bisco Industries | 5 |
|
Buy Now |