Part Details for DRTOP050V100100JB by Vishay Intertechnologies
Overview of DRTOP050V100100JB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTOP050V100100JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9476
|
Newark | Drtop 50 10U 5% 10U 5% V Bo10 E /Box |Vishay DRTOP050V100100JB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4700 / $55.4500 | Buy Now |
DISTI #
DRTOP050V100100JB
|
Avnet Americas | DRTOP 50 10U 5% 10U 5% V BO10 E - Boxed Product (Development Kits) (Alt: DRTOP050V100100JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$39.1324 / $62.1447 | Buy Now |
DISTI #
DRTOP050V100100JB
|
Avnet Americas | DRTOP 50 10U 5% 10U 5% V BO10 E - Boxed Product (Development Kits) (Alt: DRTOP050V100100JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$39.1324 / $62.1447 | Buy Now |
Part Details for DRTOP050V100100JB
DRTOP050V100100JB CAD Models
DRTOP050V100100JB Part Data Attributes:
|
DRTOP050V100100JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DRTOP050V100100JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER:3.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 500 V |