Part Details for DRTOP100V502502JB by Vishay Intertechnologies
Overview of DRTOP100V502502JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTOP100V502502JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9486
|
Newark | Drtop 100 5K 5% 5K 5% V Bo10 E /Box |Vishay DRTOP100V502502JB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2400 / $119.7300 | Buy Now |
DISTI #
DRTOP100V502502JB
|
Avnet Americas | DRTOP 100 5K 5% 5K 5% V BO10 E - Boxed Product (Development Kits) (Alt: DRTOP100V502502JB) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$82.3637 / $110.1464 | Buy Now |
Part Details for DRTOP100V502502JB
DRTOP100V502502JB CAD Models
DRTOP100V502502JB Part Data Attributes
|
DRTOP100V502502JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DRTOP100V502502JB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |