Part Details for DRUB1221AC by Hubbell Premise Wiring
Overview of DRUB1221AC by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRUB1221AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514257
|
RS | DIN R UTL BOX, SP TOG,20A 120/277V AC, GY | Hubbell Wiring Device-Kellems DRUB1221AC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$84.8900 / $88.4300 | RFQ |
|
Onlinecomponents.com | DIN Rail Utility Box - Complete Unit- Single Pole Switch - DIN Rail Box - Single Pole - 20A Toggle Gray. | 0 |
|
$96.0300 / $168.6700 | Buy Now |
|
Onlinecomponents.com | DIN Rail Utility Box - Complete Unit- Single Pole Switch - DIN Rail Box - Single Pole - 20A Toggle Gray. |
3 In Stock |
|
$90.4300 / $132.9600 | Buy Now |
DISTI #
69706816
|
Verical | Din Rail Utility Box Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 2 |
|
$163.9457 | Buy Now |
|
Master Electronics | DIN Rail Utility Box - Complete Unit- Single Pole Switch - DIN Rail Box - Single Pole - 20A Toggle Gray. |
3 In Stock |
|
$90.4300 / $132.9600 | Buy Now |