Part Details for DRUB20 by Hubbell Wiring Device-Kellems
Overview of DRUB20 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRUB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H6615
|
Newark | Enclosure, Utility, Plastic, Gray, Voltage Rating Vac:125V, Current Rating:20A, Product Range:-, Body Color:Gray, Enclosure Material:Plastic Rohs Compliant: No |Hubbell Wiring Devices DRUB20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0700 / $104.6100 | Buy Now |
DISTI #
000000000001045335
|
Sager | DIN-R UTL BOX, 20A 125V, DUP, GY Min Qty: 1 | 0 |
|
$63.8100 / $70.5900 | Buy Now |
Part Details for DRUB20
DRUB20 CAD Models
DRUB20 Part Data Attributes
|
DRUB20
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
DRUB20
Hubbell Wiring Device-Kellems
DIN Rail Mount Utility Box; Enclosure Material:Plastic; Enclosure Color:Gray; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |