Part Details for DRUB20AC by Hubbell Premise Wiring
Overview of DRUB20AC by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRUB20AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006176
|
RS | DIN Rail Utility Box, Complete Unit Duplex Receptacle, Aux Contact,20A Duplex, Gray | Hubbell Wiring Device-Kellems DRUB20AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$109.6800 / $115.4500 | Buy Now |
|
Onlinecomponents.com | DIN-R UTL BOX, 20A 125V, DUP, W/AC, GY RoHS: Compliant |
19 In Stock |
|
$71.4500 / $89.1600 | Buy Now |
|
Master Electronics | DIN-R UTL BOX, 20A 125V, DUP, W/AC, GY RoHS: Compliant |
19 In Stock |
|
$71.4500 / $89.1600 | Buy Now |