-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38929-1-ND
|
DigiKey | IC LINE DRIVER 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6279 In Stock |
|
$2.6624 / $5.3000 | Buy Now |
DISTI #
595-DRV134UA/1K
|
Mouser Electronics | Audio Amplifiers Audio Balanced Line Drivers RoHS: Compliant | 810 |
|
$2.6600 / $5.3000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 382 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO16 | 117 |
|
$2.7972 / $4.5360 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, PDSO16 | 48 |
|
$3.0240 / $4.5360 | Buy Now |
|
Rochester Electronics | DRV134 Audio Balanced Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$2.4600 / $2.8900 | Buy Now |
|
Ameya Holding Limited | IC AUDIO DIFF LINE DRVR 16-SOIC | 6313 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO DIFF LINE DRVR 16-SOIC | 9750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV134UA/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV134UA/1K
Texas Instruments
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 20 V | |
Output Low Current-Max | 0.001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DRV134UA/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV134UA/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV134UA | Line Driver, 1 Func, 1 Driver, Hybrid, PDSO16, SOL-16 | Burr-Brown Corp | DRV134UA/1K vs DRV134UA |
DRV134UA | Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125 | Texas Instruments | DRV134UA/1K vs DRV134UA |
DRV134UA/1K | Line Driver, 1 Func, 1 Driver, PDSO16, SOL-16 | Burr-Brown Corp | DRV134UA/1K vs DRV134UA/1K |