Filter Your Search
1 - 3 of 3 results
|
DRV134UA/1K
Texas Instruments
|
$2.6902 | Yes | Yes | Active | 18 V | 18 V | STANDARD | 1 | LINE DRIVER | YES | 1 mA | GENERAL PURPOSE | 1 | 1 | 20 V | 1 mA | COMPLEMENTARY | 36 V | 9 V | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DRV134UA/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 18 V | STANDARD | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BURR-BROWN CORP | SOL-16 | unknown | ||||||||||||||||||||||||||||||
|
DRV134UA/1KE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 18 V | STANDARD | 1 | LINE DRIVER | YES | 1 mA | GENERAL PURPOSE | 1 | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |