Part Details for DRV5013ADEDBZRQ1 by Texas Instruments
Overview of DRV5013ADEDBZRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV5013ADEDBZRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51068-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1944 / $0.6000 | Buy Now |
DISTI #
595-DRV5013ADEDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23 RoHS: Compliant | 0 |
|
$0.1920 / $0.5900 | Order Now |
|
Ameya Holding Limited | MAGNETIC SWITCH LATCH SOT23-3 | 7648 |
|
RFQ | |
|
LCSC | 50Gs -50Gs SOT-23 Hall Sensor ROHS | 68 |
|
$0.3357 / $0.5848 | Buy Now |
Part Details for DRV5013ADEDBZRQ1
DRV5013ADEDBZRQ1 CAD Models
DRV5013ADEDBZRQ1 Part Data Attributes:
|
DRV5013ADEDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013ADEDBZRQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 5.4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
Alternate Parts for DRV5013ADEDBZRQ1
This table gives cross-reference parts and alternative options found for DRV5013ADEDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013ADEDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5013ADQLPGMQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013ADEDBZRQ1 vs DRV5013ADQLPGMQ1 |
DRV5013ADQLPG | High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013ADEDBZRQ1 vs DRV5013ADQLPG |
DRV5013ADEDBZTQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5013ADEDBZRQ1 vs DRV5013ADEDBZTQ1 |
DRV5013ADQLPGQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013ADEDBZRQ1 vs DRV5013ADQLPGQ1 |
DRV5013ADQDBZTQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5013ADEDBZRQ1 vs DRV5013ADQDBZTQ1 |