-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5013BCELPEMCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
553 In Stock |
|
$0.1528 / $0.5700 | Buy Now |
DISTI #
595-DRV5013BCELPEM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 RoHS: Compliant | 770 |
|
$0.1520 / $0.5600 | Buy Now |
|
Ameya Holding Limited | 64460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013BCELPEM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCELPEM
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-28 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; SENSITIVITY 12 MILLI TESLA | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-30mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013BCELPEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013BCELPEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5013BCEDBZTQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCEDBZTQ1 |
DRV5013BCQDBZT | High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCQDBZT |
DRV5013BCQLPG | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCQLPG |
DRV5013BCQDBZR | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCQDBZR |
DRV5013BCELPGMQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCELPGMQ1 |
DRV5013BCEDBZRQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCEDBZRQ1 |
DRV5013BCQDBZRQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCQDBZRQ1 |
DRV5013BCQDBZTQ1 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5013BCELPEM vs DRV5013BCQDBZTQ1 |