-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.5-V to 5.5-V Hall effect unipolar switch 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5021A2EDBZRQ1-296-ND
|
DigiKey | DRV5021-Q1 AUTOMOTIVE 2.5V TO 5. Min Qty: 1315 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90922 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-DRV5021A2EDBZRQ1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
259 In Stock |
|
$0.1343 / $1.0400 | Buy Now |
DISTI #
595-DRV5021A2EDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive 2.5-V to 5.5-V Hall effect unipolar switch 3-SOT-23 -40 to 150 RoHS: Compliant | 3135 |
|
$0.2170 / $0.6700 | Buy Now |
|
Rochester Electronics | DRV5021-Q1 Automotive 2.5V to 5.5V Hall effect unipolar switch RoHS: Compliant Status: Active Min Qty: 1 | 90922 |
|
$0.1958 / $0.2304 | Buy Now |
|
Ameya Holding Limited | 115652 |
|
RFQ | ||
|
Chip1Cloud | MAGNETIC SWITCH UNIPOLAR SOT23-3 / Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 | 238 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH UNIPOLAR SOT23-3 | 1373 |
|
$0.2836 / $0.3903 | Buy Now |
|
LCSC | 130Gs 32Gs SOT-23 Hall Sensor ROHS | 1373 |
|
$0.2663 / $0.3983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5021A2EDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5021A2EDBZRQ1
Texas Instruments
Automotive 2.5-V to 5.5-V Hall effect unipolar switch 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100; IT HAVE SENSITIVITY OF 9.2 MT | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 2.2 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 14 mT | |
Magnetic Field Range-Min | 2.7 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 20 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-20mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Resistance | 8 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |