Sensors/Transducers
DRV5053EAQDBZTQ1
Texas Instruments
Description: Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150

Overview of DRV5053EAQDBZTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DRV5053EAQDBZTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV5053EAQDBZTQ1CT-ND
DigiKey SENSR HALL EFFECT ANALOG SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3993
In Stock
  • 1 $1.6900
  • 5 $1.4280
  • 10 $1.3260
  • 25 $1.2032
  • 50 $1.1180
  • 100 $1.0389
  • 250 $0.9429
  • 500 $0.8763
  • 750 $0.8395
  • 1,250 $0.7954
  • 1,750 $0.7676
  • 2,500 $0.7392
$0.7392 / $1.6900 Buy Now
LCSC SOT-23 Hall Switches ROHS 230
  • 1 $0.9556
  • 10 $0.8523
  • 30 $0.7549
  • 250 $0.6828
  • 500 $0.6531
  • 1,000 $0.6375
$0.6375 / $0.9556 Buy Now

CAD Models for DRV5053EAQDBZTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DRV5053EAQDBZTQ1 by Texas Instruments

DRV5053EAQDBZTQ1
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth
1.3 mm
Body Height
0.95 mm
Body Length or Diameter
2.92 mm
Housing
PLASTIC
Input Mode
BIPOLAR
JESD-609 Code
e4
Linearity (%)
1 %
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
3.6 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.3 mA
Output Polarity
COMPLEMENTARY
Output Range
0-2V
Output Type
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Screening Level
AEC-Q100
Sensitivity (mV/G)
450 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Termination Type
SOLDER
Want to compare parts?
  1. DRV5053EAQDBZTQ1
    Texas Instruments
    Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150
    VS

Alternate Parts for DRV5053EAQDBZTQ1

This table gives cross-reference parts and alternative options found for DRV5053EAQDBZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053EAQDBZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV5053EAQDBZT High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQDBZT
DRV5053EAEDBZRQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAEDBZRQ1
DRV5053EAQDBZRQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQDBZRQ1
DRV5053EAEDBZTQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAEDBZTQ1
Part Number Description Manufacturer Compare
DRV5053EAQDBZT High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQDBZT
DRV5053EAELPGQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAELPGQ1
DRV5053EAQLPGM High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQLPGM
DRV5053EAQDBZRQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQDBZRQ1
DRV5053EAQLPGQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQLPGQ1
PDRV5053EAQDBZT MAGNETIC FIELD SENSOR-HALL EFFECT Texas Instruments DRV5053EAQDBZTQ1 vs PDRV5053EAQDBZT
DRV5053EAEDBZRQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAEDBZRQ1
DRV5053EAQLPGMQ1 Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQLPGMQ1
PDRV5053EAQLPG MAGNETIC FIELD SENSOR-HALL EFFECT Texas Instruments DRV5053EAQDBZTQ1 vs PDRV5053EAQLPG
DRV5053EAQLPG High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 Texas Instruments DRV5053EAQDBZTQ1 vs DRV5053EAQLPG

Related Parts for DRV5053EAQDBZTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV5053EAQDBZTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV5053EAQDBZTQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV5053EAQDBZTQ1 would you like to use for your alert(s)?
  • Please alert me when DRV5053EAQDBZTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV5053EAQDBZTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV5053EAQDBZTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV5053EAQDBZTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV5053EAQDBZTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV5053EAQDBZTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: