Datasheets
packagee
DRV8428PRTER by: Texas Instruments

1.7A, PQCC16

Part Details for DRV8428PRTER by Texas Instruments

Results Overview of DRV8428PRTER by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

DRV8428PRTER Information

DRV8428PRTER by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for DRV8428PRTER

Part # Distributor Description Stock Price Buy
DISTI # 595-DRV8428PRTER
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 35-V 1-A bipolar st epper or dual brushe RoHS: Compliant 4778
  • 1 $3.0000
  • 10 $2.2400
  • 25 $2.0600
  • 100 $1.8500
  • 250 $1.7500
  • 500 $1.7200
  • 1,000 $1.6300
  • 3,000 $1.4900
$1.4900 / $3.0000 Buy Now

US Tariff Estimator: DRV8428PRTER by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

DRV8428PRTER
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

DRV8428PRTER CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

DRV8428PRTER Part Data Attributes

DRV8428PRTER Texas Instruments
Buy Now Datasheet
Compare Parts:
DRV8428PRTER Texas Instruments 1.7A, PQCC16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description Wqfn-16
ECCN Code EAR99
HTS Code 8542.39.00.90
Date Of Intro 2020-07-12
Analog IC - Other Type Half Bridge Brush Dc Motor Controller
JESD-30 Code S-PQCC-N16
JESD-609 Code e4
Length 3 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.7 A
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 Mm
Supply Current-Max (Isup) 6.5 Ma
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 24 V
Surface Mount Yes
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 3 Mm

Alternate Parts for DRV8428PRTER

This table gives cross-reference parts and alternative options found for DRV8428PRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8428PRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PDRV8428PRTER Texas Instruments Check for Price 1A, PQCC16 DRV8428PRTER vs PDRV8428PRTER
Part Number Manufacturer Composite Price Description Compare
DRV8428ERTER Texas Instruments $1.3763 1.7A, PQCC16 DRV8428PRTER vs DRV8428ERTER
BD6231F-E2 ROHM Semiconductor $1.6040 1A, PDSO8 DRV8428PRTER vs BD6231F-E2
BD6236FP-E2 ROHM Semiconductor $3.1459 FULL BRIDGE BRUSH DC MOTOR CONTROLLER, 1A, PDSO25 DRV8428PRTER vs BD6236FP-E2
BD6231HFPHFP ROHM Semiconductor Check for Price 1A, PSSO7 DRV8428PRTER vs BD6231HFPHFP
DRV8428PDYYR Texas Instruments Check for Price 1A, PDSO16 DRV8428PRTER vs DRV8428PDYYR
PDRV8428ERTER Texas Instruments Check for Price 1A, PQCC16 DRV8428PRTER vs PDRV8428ERTER
BD6231HFP ROHM Semiconductor Check for Price 1A, PSSO8 DRV8428PRTER vs BD6231HFP
PDRV8428PRTER Texas Instruments Check for Price 1A, PQCC16 DRV8428PRTER vs PDRV8428PRTER
PDRV8428PPWPR Texas Instruments Check for Price 1A, PDSO16 DRV8428PRTER vs PDRV8428PPWPR
BD6231F ROHM Semiconductor Check for Price 1A, PDSO8 DRV8428PRTER vs BD6231F
equivalents icon

DRV8428PRTER Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8428PRTER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8428PRTER by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV8428PRTER would you like to use for your alert(s)?
  • Please alert me when DRV8428PRTER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV8428PRTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8428PRTER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV8428PRTER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8428PRTER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8428PRTER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: