Part Details for DS-SFP-FCGE-SW-ACC by Accortec Inc
Overview of DS-SFP-FCGE-SW-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for DS-SFP-FCGE-SW-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DS-SFP-FCGE-SW-ACC Accortec 2Gbps 1000Base-SX Fibre Channel Multi-mode Fiber 550m 850nm Duplex LC Connector SFP Transceiver Module for Cisco Compatibl RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |