Part Details for DS07-3S by TE Connectivity
Overview of DS07-3S by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS07-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DS07-3S-ND
|
DigiKey | PLUG ASSY Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$437.8600 | Buy Now |
DISTI #
DS07-3S
|
Avnet Americas | PLUG ASSY - Bulk (Alt: DS07-3S) Min Qty: 10 Package Multiple: 5 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$409.2476 / $492.4844 | Buy Now |
DISTI #
571-DS07-3S
|
Mouser Electronics | Circular Push Pull Connectors PLUG ASSY RoHS: Not Compliant | 1 |
|
$578.1200 / $606.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 5 Lead time: 32 Weeks Container: Box | 0Box |
|
$444.6500 | Buy Now |
DISTI #
DCHDS07-3S
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$468.2100 / $495.5600 | Buy Now | |
DISTI #
DS07-3S
|
TTI | Circular Push Pull Connectors PLUG ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$578.0300 / $606.9400 | Buy Now |
DISTI #
DCHDS07-3S
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$468.2100 / $495.5600 | Buy Now |