Part Details for DS1 by Panduit Corp
Overview of DS1 by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9534
|
Newark | Duct Seal, Sealing Compound, 1Lb Pack, Sealant Type:Oil Based Compound, Sealant Applications:Masonry, Metal, Plastic, Wood, Dispensing Method:Packet, Sealant Color:-, Volume:-, Weight:1Lb, Product Range:-, For Use With:Duct Work Rohs Compliant: Yes |Panduit DS1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$5.3300 / $6.3600 | Buy Now |
DISTI #
298-10486-ND
|
DigiKey | DUCT SEAL COMPOUND 1LB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
271 In Stock |
|
$5.5575 / $6.6300 | Buy Now |
DISTI #
DS1
|
Avnet Americas | DUCT SEAL (SEALING COMPOUND) 1 LB PACKAGE - Bag (Alt: DS1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bag | 0 |
|
$4.1500 | Buy Now |
DISTI #
84C9534
|
Avnet Americas | DUCT SEAL (SEALING COMPOUND) 1 LB PACKAGE - Bulk (Alt: 84C9534) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 243 Partner Stock |
|
$5.6800 / $6.3600 | Buy Now |
DISTI #
644-DS1
|
Mouser Electronics | Wire Ducting & Raceways Duct Seal Compound 1 pound RoHS: Compliant | 30 |
|
$5.1900 / $6.5800 | Buy Now |
DISTI #
71263180
|
RS | Duct Seal Compound, 1 lb, Oil-Based, Non-Corrosive, Green, 200 Dielectric STR | Panduit DS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$5.9000 / $6.6300 | Buy Now |
DISTI #
PANDS1
|
Heilind Electronics | Duct Seal Compound, 1 lb | Americas - 21 in Stock |
|
$5.4615 / $5.9167 | Buy Now |
|
Onlinecomponents.com | Duct seal (sealing compound) 1 lb package RoHS: Compliant |
210 In Stock 6227 Factory Stock |
|
$4.3600 / $5.4100 | Buy Now |
DISTI #
53164043
|
Verical | Cable Accessories Duct Sealing Oil Based Compound Green Min Qty: 30 Package Multiple: 30 Date Code: 1504 | Americas - 210 |
|
$5.7463 / $7.0351 | Buy Now |
DISTI #
DS1
|
Avnet Americas | DUCT SEAL (SEALING COMPOUND) 1 LB PACKAGE - Bag (Alt: DS1) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bag | 0 |
|
$4.1500 | Buy Now |
Part Details for DS1
DS1 CAD Models
DS1 Part Data Attributes:
|
DS1
Panduit Corp
Buy Now
|
Compare Parts:
DS1
Panduit Corp
|
Samacsys Manufacturer | Panduit |