Part Details for DS1000-35 by Maxim Integrated Products
Overview of DS1000-35 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000-35-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1007 In Stock |
|
$2.7500 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1007 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for DS1000-35
DS1000-35 CAD Models
DS1000-35 Part Data Attributes:
|
DS1000-35
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000-35
Maxim Integrated Products
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Additional Feature | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | |
Family | CMOS/TTL | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UPPER | |
Total Delay-Nom (td) | 35 ns |