Part Details for DS1000S-500 by Maxim Integrated Products
Overview of DS1000S-500 by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000S-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000S-500-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1113 In Stock |
|
$3.1900 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Cmos, Sop, 16pin | 544 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Cmos, Sop, 16pin | 154 |
|
$3.8018 / $6.1650 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1113 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for DS1000S-500
DS1000S-500 CAD Models
DS1000S-500 Part Data Attributes
|
DS1000S-500
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000S-500
Maxim Integrated Products
Delay Line, 1-Func, 5-Tap, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 500 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1000S-500
This table gives cross-reference parts and alternative options found for DS1000S-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000S-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000S-500 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Dallas Semiconductor | DS1000S-500 vs DS1000S-500 |