Part Details for DS1000Z-60 by Maxim Integrated Products
Overview of DS1000Z-60 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000Z-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000Z-60-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27943 In Stock |
|
$3.9000 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27943 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for DS1000Z-60
DS1000Z-60 CAD Models
DS1000Z-60 Part Data Attributes
|
DS1000Z-60
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000Z-60
Maxim Integrated Products
Delay Line, 1-Func, 5-Tap, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 60 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1000Z-60
This table gives cross-reference parts and alternative options found for DS1000Z-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000Z-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000Z-60 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Dallas Semiconductor | DS1000Z-60 vs DS1000Z-60 |
DS1100Z-60 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1000Z-60 vs DS1100Z-60 |
DS1100Z-60/T&R | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | DS1000Z-60 vs DS1100Z-60/T&R |
DS1100Z-60+ | 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1000Z-60 vs DS1100Z-60+ |