DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
Description: IC Socket, DIP8, 8 Contact(s)

Overview of DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD

Part # Manufacturer Description Stock Price Buy
DISTI # GOLD-8P
TME Socket: integrated circuits, DIP8, Pitch: 2.54mm, precision, THT Min Qty: 10 74479
  • 10 $0.2700
  • 60 $0.2160
  • 300 $0.1620
  • 900 $0.1190
  • 3,000 $0.0970
$0.0970 / $0.2700 Buy Now

CAD Models for DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD

DS1001-01-08BT1NSF6S
Ningbo connfly electronic CO LTD
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.185 inch
Body Length
0.4 inch
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP8
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED THERMOPLASTIC
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. DS1001-01-08BT1NSF6S
    Ningbo connfly electronic CO LTD
    IC Socket, DIP8, 8 Contact(s)
    VS

Related Parts for DS1001-01-08BT1NSF6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD

Select Manufacturer
Which Manufacturer of DS1001-01-08BT1NSF6S would you like to use for your alert(s)?
  • Please alert me when DS1001-01-08BT1NSF6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1001-01-08BT1NSF6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1001-01-08BT1NSF6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1001-01-08BT1NSF6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1001-01-08BT1NSF6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1001-01-08BT1NSF6S by Ningbo connfly electronic CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: