Part Details for DS1002-01-1*58S13 by Ningbo connfly electronic CO LTD
Overview of DS1002-01-1*58S13 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3558S133PFGI | Renesas Electronics Corporation | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O | |
71V2558S133PF | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V2558S133BQ8 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for DS1002-01-1*58S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1002-01-1X58S13
|
TME | Connector: pin strips, socket, female, PIN: 58, turned contacts Min Qty: 500 | 0 |
|
$2.3800 | RFQ |