Part Details for DS1002-01-1*6S13 by Ningbo connfly electronic CO LTD
Overview of DS1002-01-1*6S13 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2546S133BGI8 | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O | |
71V2576S133PF8 | Renesas Electronics Corporation | 128K X 36 | |
71V2546S133BG | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O |
Price & Stock for DS1002-01-1*6S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1002-01-1X06S13
|
TME | Connector: pin strips, socket, female, PIN: 6, turned contacts Min Qty: 5 | 206 |
|
$0.2000 / $0.4500 | Buy Now |