Part Details for DS1007S-001 by Dallas Semiconductor
Overview of DS1007S-001 by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for DS1007S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 49 |
|
$18.0720 / $20.0800 | Buy Now |
Part Details for DS1007S-001
DS1007S-001 CAD Models
DS1007S-001 Part Data Attributes
|
DS1007S-001
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1007S-001
Dallas Semiconductor
Silicon Delay Line, 7-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SO-16 | |
Reach Compliance Code | unknown | |
Additional Feature | '7 INDEPENDENT BUFFERED DELAYS WITH DELAY[NS] = 3,4,5,6,9,13,18' | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 7 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 18 ns |