-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36430-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
305 In Stock |
|
$18.5041 / $25.8800 | Buy Now |
DISTI #
926-DS100DF410SQENPB
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 10GbE Quad Channel Retimer RoHS: Compliant | 250 |
|
$19.4300 / $25.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 178 |
|
$14.2162 / $16.8000 | Buy Now |
|
Quest Components | 142 |
|
$16.1000 / $18.2000 | Buy Now | |
|
Ameya Holding Limited | IC RETIMER 10GBE 4CH 48WQFN | 36700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS100DF410SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS100DF410SQE/NOPB
Texas Instruments
10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS100DF410SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS100DF410SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS100DF410SQ/NOPB | 10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85 | Texas Instruments | DS100DF410SQE/NOPB vs DS100DF410SQ/NOPB |