DS1010-300
Description: Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14

Overview of DS1010-300 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1010-300 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   35
  • 1 $14.5500
  • 8 $9.7000
  • 27 $8.9725
$8.9725 / $14.5500 Buy Now

CAD Models for DS1010-300 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1010-300 by Dallas Semiconductor

DS1010-300
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
0.300 INCH, DIP-14
Reach Compliance Code
unknown
Additional Feature
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family
CMOS/TTL
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Logic IC Type
SILICON DELAY LINE
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
75 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
300 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
300 ns
Want to compare parts?
  1. DS1010-300
    Dallas Semiconductor
    Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14
    VS

Related Parts for DS1010-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1010-300 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1010-300 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1010-300 would you like to use for your alert(s)?
  • Please alert me when DS1010-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1010-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1010-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1010-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1010-300 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: