Part Details for DS1011-50RBSIB7-B by Ningbo connfly electronic CO LTD
Overview of DS1011-50RBSIB7-B by Ningbo connfly electronic CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1011-50RBSIB7-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle 2x25P 25 2.54mm Horn buckle 2 P=2.54mm IDC Connectors ROHS | 485 |
|
$0.2265 / $0.4357 | Buy Now |
|
LCSC | Right-Angle 2x25P 25 2.54mm Horn buckle 2 P2.54mm IDC Connectors ROHS | 485 |
|
$0.2311 / $0.4446 | Buy Now |
|
New Advantage Corporation | BOX HEADER LOCKED 50PIN(2x25) 2.54mm THT R/A MALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 783 |
|
$0.6352 / $0.6806 | Buy Now |
Part Details for DS1011-50RBSIB7-B
DS1011-50RBSIB7-B CAD Models
DS1011-50RBSIB7-B Part Data Attributes
|
DS1011-50RBSIB7-B
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1011-50RBSIB7-B
Ningbo connfly electronic CO LTD
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Latch, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.333 inch | |
Body Length | 3.264 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DS1011-50RBSIB7-B
This table gives cross-reference parts and alternative options found for DS1011-50RBSIB7-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1011-50RBSIB7-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-125-01-SM-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs EHF-125-01-SM-D-RA |
EJH-125-01-L-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | DS1011-50RBSIB7-B vs EJH-125-01-L-D-SM |
TSM-125-01-LM-DV-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs TSM-125-01-LM-DV-A-P-TR |
TSM-125-02-T-DV-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs TSM-125-02-T-DV-P-TR |
TSM-125-03-T-DV-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs TSM-125-03-T-DV-P-TR |
71980-050LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | DS1011-50RBSIB7-B vs 71980-050LF |
71979-350LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | DS1011-50RBSIB7-B vs 71979-350LF |
TSW-125-07-FM-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs TSW-125-07-FM-D |
EJH-125-01-S-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | DS1011-50RBSIB7-B vs EJH-125-01-S-D-RA |
TSM-125-01-F-DV-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DS1011-50RBSIB7-B vs TSM-125-01-F-DV-P-TR |