There are no models available for this part yet.
Overview of DS1013-30+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1013-30+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS1013 3-In-1 Silicon Delay Line ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 646 |
|
$3.2700 / $3.8500 | Buy Now |
CAD Models for DS1013-30+ by Maxim Integrated Products
Part Data Attributes for DS1013-30+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
CMOS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.05 mm
|
Logic IC Type
|
SILICON DELAY LINE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Taps/Steps
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Delay-Nom (td)
|
30 ns
|
Width
|
7.62 mm
|
Alternate Parts for DS1013-30+
This table gives cross-reference parts and alternative options found for DS1013-30+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013-30+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1013-15 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-15 |
DS1013-15+ | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-15+ |
DS1013-90 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-90 |
DS1013-70 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-70 |
DS1013-65 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, | Dallas Semiconductor | DS1013-30+ vs DS1013-65 |
DS1013-75 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-75 |
DS1013-80 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-80 |
DS1013-10 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-10 |
DS1013-25 | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-25 |
DS1013-75+ | Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | DS1013-30+ vs DS1013-75+ |