DS1013S-35
Description: Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16

Overview of DS1013S-35 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1013S-35 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DS1013 3-In-1 Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1411
  • 1 $5.8400
  • 25 $5.7200
  • 100 $5.4900
  • 500 $5.2500
  • 1,000 $4.9600
$4.9600 / $5.8400 Buy Now

CAD Models for DS1013S-35 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1013S-35 by Maxim Integrated Products

DS1013S-35
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.300 INCH, SOIC-16
Reach Compliance Code
unknown
Additional Feature
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family
CMOS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.285 mm
Logic IC Type
SILICON DELAY LINE
Number of Functions
3
Number of Taps/Steps
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
70 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
35 ns
Qualification Status
Not Qualified
Seated Height-Max
2.67 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Delay-Nom (td)
35 ns
Width
7.5 mm
Want to compare parts?
  1. DS1013S-35
    Maxim Integrated Products
    Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
    VS

Alternate Parts for DS1013S-35

This table gives cross-reference parts and alternative options found for DS1013S-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1013S-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1013S-35/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-35/T&R
Part Number Description Manufacturer Compare
DS1013S-25/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-25/T&R
DS1013S-20/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-20/T&R
DS1013S-10+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-10+
DS1013S-75+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-75+
DS1013S-20/T&R/101 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-20/T&R/101
DS1013S-020 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-020
DS1013S-50+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-50+
DS1013S-50 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-50
DS1013S-15+ Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products DS1013S-35 vs DS1013S-15+
DS1013S-55 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDSO16, Dallas Semiconductor DS1013S-35 vs DS1013S-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1013S-35 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1013S-35 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1013S-35 would you like to use for your alert(s)?
  • Please alert me when DS1013S-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1013S-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1013S-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1013S-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1013S-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1013S-35 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: