Part Details for DS1017-01-30NA8 by Ningbo connfly electronic CO LTD
Overview of DS1017-01-30NA8 by Ningbo connfly electronic CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DS1017-01-30NA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1017-01-30NA8
|
TME | Plug, IDC, female, PIN: 30, IDC, for ribbon cable, 0.635mm Min Qty: 1 | 221 |
|
$0.8200 / $2.2500 | Buy Now |
Part Details for DS1017-01-30NA8
DS1017-01-30NA8 CAD Models
DS1017-01-30NA8 Part Data Attributes
|
DS1017-01-30NA8
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1017-01-30NA8
Ningbo connfly electronic CO LTD
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.12 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 0.635 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |