Part Details for DS1020-01-14BT1 by Ningbo connfly electronic CO LTD
Overview of DS1020-01-14BT1 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR3AS-14B-T13#B00 | Renesas Electronics Corporation | 700V - 3A - Triac Low Power Use |
Price & Stock for DS1020-01-14BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1020-01-14BT1
|
TME | Connector: FFC/FPC, straight, PIN: 14, Non-ZIF, THT, tinned, 20mΩ Min Qty: 5 | 1570 |
|
$0.1760 / $0.4410 | Buy Now |