Part Details for DS1021-1X40SF11-B by Ningbo connfly electronic CO LTD
Overview of DS1021-1X40SF11-B by Ningbo connfly electronic CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1021-1X40SF11-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PIN HEADER 40PIN(1x40) 2.54mm THT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 79194 |
|
$0.1639 / $0.1756 | Buy Now |
Part Details for DS1021-1X40SF11-B
DS1021-1X40SF11-B CAD Models
DS1021-1X40SF11-B Part Data Attributes
|
DS1021-1X40SF11-B
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1021-1X40SF11-B
Ningbo connfly electronic CO LTD
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 848VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.24 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1021-1X40SF11-B
This table gives cross-reference parts and alternative options found for DS1021-1X40SF11-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1021-1X40SF11-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-102974-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | DS1021-1X40SF11-B vs 9-102974-0 |
4-102972-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | DS1021-1X40SF11-B vs 4-102972-0 |
TSW-140-17-L-S-LL | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DS1021-1X40SF11-B vs TSW-140-17-L-S-LL |
9-103325-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | DS1021-1X40SF11-B vs 9-103325-0 |
9-103765-0 | 40 MODII HD SRRA B/A .100CL,LF | TE Connectivity | DS1021-1X40SF11-B vs 9-103765-0 |
TLW-140-06-T-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | DS1021-1X40SF11-B vs TLW-140-06-T-S |
9-146280-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | DS1021-1X40SF11-B vs 9-146280-0 |
4-146382-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | DS1021-1X40SF11-B vs 4-146382-0 |
TSW-140-12-G-S-RE | Board Connector, 40 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | DS1021-1X40SF11-B vs TSW-140-12-G-S-RE |
TLW-140-06-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | DS1021-1X40SF11-B vs TLW-140-06-G-S |