Part Details for DS1021S-25 by Dallas Semiconductor
Overview of DS1021S-25 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1021S-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 969 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Cmos, Sop, 16pin, Plastic | 209 |
|
$8.9441 / $15.5550 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Cmos, Sop, 16pin, Plastic | 775 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Cmos, Sop, 16pin, Plastic | 313 |
|
$12.4440 / $17.4994 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Cmos, Sop, 16pin, Plastic | 13 |
|
$15.5550 / $17.4994 | Buy Now |
Part Details for DS1021S-25
DS1021S-25 CAD Models
DS1021S-25 Part Data Attributes
|
DS1021S-25
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1021S-25
Dallas Semiconductor
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 73.75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 73.75 ns |