Part Details for DS1023-1*2S21 by Ningbo connfly electronic CO LTD
Overview of DS1023-1*2S21 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102S21LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Unshrouded Header, 2.54 mm Pitch, Vertical, Single Row,Through Hole, 7 positions. | |
RJMG212S21230FR | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led | |
RJMG212S21130ER | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led |
Price & Stock for DS1023-1*2S21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL262-2SG
|
TME | Connector: pin strips, socket, female, PIN: 2, straight, 2.54mm, THT Min Qty: 10 | 97140 |
|
$0.0174 / $0.0800 | Buy Now |