Part Details for DS1023-1*3S21 by Ningbo connfly electronic CO LTD
Overview of DS1023-1*3S21 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AC-22-33S-212.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AC-2F-33S-212.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AC-33-33S-212.500000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for DS1023-1*3S21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL262-3SG
|
TME | Connector: pin strips, socket, female, PIN: 3, straight, 2.54mm, THT Min Qty: 10 | 50825 |
|
$0.0195 / $0.0780 | Buy Now |