There are no models available for this part yet.
Overview of DS1023-1*4S21 by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8P34S2102NLGI/W | Renesas Electronics Corporation | Dual 1:2 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks | |
8P34S2106AHGI8 | Renesas Electronics Corporation | Dual 1:6 LVDS Output 1.8V / 2.5V Fanout Buffer | |
8P34S2104NBGI8 | Renesas Electronics Corporation | Dual 1:4 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks |
Price & Stock for DS1023-1*4S21 by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZL262-4SG
|
TME | Connector: pin strips, socket, female, PIN: 4, straight, 2.54mm, THT Min Qty: 10 | 121005 |
|
$0.0212 / $0.0780 | Buy Now |