Part Details for DS1023-16-1X6B82SRX1 by Ningbo connfly electronic CO LTD
Overview of DS1023-16-1X6B82SRX1 by Ningbo connfly electronic CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1023-16-1X6B82SRX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | FEMALE HEADER 6PIN(1x6) 2.54mm SMT V/T TAPE&REEL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 8083 |
|
$0.5532 / $0.5927 | Buy Now |
Part Details for DS1023-16-1X6B82SRX1
DS1023-16-1X6B82SRX1 CAD Models
DS1023-16-1X6B82SRX1 Part Data Attributes
|
DS1023-16-1X6B82SRX1
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1023-16-1X6B82SRX1
Ningbo connfly electronic CO LTD
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.098 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.62 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 840VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1023-16-1X6B82SRX1
This table gives cross-reference parts and alternative options found for DS1023-16-1X6B82SRX1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1023-16-1X6B82SRX1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102Y06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | DS1023-16-1X6B82SRX1 vs 102Y06 |
DS1023-1X6S21 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | DS1023-16-1X6B82SRX1 vs DS1023-1X6S21 |
103958-5 | (103958-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | DS1023-16-1X6B82SRX1 vs 103958-5 |
SMM-106-01-S-S-P | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | DS1023-16-1X6B82SRX1 vs SMM-106-01-S-S-P |
281838-6 | HOUSING HE13 HE14 COSI 6 P | TE Connectivity | DS1023-16-1X6B82SRX1 vs 281838-6 |
103957-5 | (103957-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | DS1023-16-1X6B82SRX1 vs 103957-5 |
91601-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | DS1023-16-1X6B82SRX1 vs 91601-306 |
1744417-6 | (1744417-6) 6 POS EP 2.5 HSG, GLOW WIRE | TE Connectivity | DS1023-16-1X6B82SRX1 vs 1744417-6 |
103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DS1023-16-1X6B82SRX1 vs 103960-5 |
102YM06 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | DS1023-16-1X6B82SRX1 vs 102YM06 |